Part Details for D30NS100J5ADD by Knowles Capacitors
Overview of D30NS100J5ADD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30NS100J5ADD
D30NS100J5ADD CAD Models
D30NS100J5ADD Part Data Attributes
|
D30NS100J5ADD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30NS100J5ADD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NS, -2400ppm/Cel TC, 0.00001uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | NS | |
Temperature Coefficient | -2400ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.762 mm |
Alternate Parts for D30NS100J5ADD
This table gives cross-reference parts and alternative options found for D30NS100J5ADD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30NS100J5ADD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30NS100D5SB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NS, -2400ppm/Cel TC, 0.00001uF, 0303, | Knowles Capacitors | D30NS100J5ADD vs D30NS100D5SB |
D30NS100J5SDE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NS, -2400ppm/Cel TC, 0.00001uF, 0303, | Knowles Capacitors | D30NS100J5ADD vs D30NS100J5SDE |
D30NS100J5SAE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NS, -2400ppm/Cel TC, 0.00001uF, 0303, | Knowles Capacitors | D30NS100J5ADD vs D30NS100J5SAE |
D30NS100D5AXD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NS, -2400ppm/Cel TC, 0.00001uF, 0303, | Knowles Capacitors | D30NS100J5ADD vs D30NS100D5AXD |
D30NS100J5SYT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NS, -2400ppm/Cel TC, 0.00001uF, 0303, | Knowles Capacitors | D30NS100J5ADD vs D30NS100J5SYT |
D30NS100J5SXE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NS, -2400ppm/Cel TC, 0.00001uF, 0303, | Knowles Capacitors | D30NS100J5ADD vs D30NS100J5SXE |
D30NS100J5AXD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NS, -2400ppm/Cel TC, 0.00001uF, 0303, | Knowles Capacitors | D30NS100J5ADD vs D30NS100J5AXD |
D30NS100J5SXT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NS, -2400ppm/Cel TC, 0.00001uF, 0303, | Knowles Capacitors | D30NS100J5ADD vs D30NS100J5SXT |
D30NS100J5AB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NS, -2400ppm/Cel TC, 0.00001uF, 0303, | Knowles Capacitors | D30NS100J5ADD vs D30NS100J5AB |
D30NS100D5AX | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NS, -2400ppm/Cel TC, 0.00001uF, 0303, | Knowles Capacitors | D30NS100J5ADD vs D30NS100D5AX |