Part Details for D30NR7R5A5MDT by Knowles Capacitors
Overview of D30NR7R5A5MDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30NR7R5A5MDT
D30NR7R5A5MDT CAD Models
D30NR7R5A5MDT Part Data Attributes
|
D30NR7R5A5MDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30NR7R5A5MDT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 0.6667% +Tol, 0.6667% -Tol, NR, -1500ppm/Cel TC, 0.0000075uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 0.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | NR | |
Temperature Coefficient | -1500ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30NR7R5A5MDT
This table gives cross-reference parts and alternative options found for D30NR7R5A5MDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30NR7R5A5MDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30NR7R5A5PET | Ceramic Capacitor, Ceramic, 50V, 0.6667% +Tol, 0.6667% -Tol, NR, -1500ppm/Cel TC, 0.0000075uF, 0303, | Knowles Capacitors | D30NR7R5A5MDT vs D30NR7R5A5PET |
D30NR7R5A5MBT | Ceramic Capacitor, Ceramic, 50V, 0.6667% +Tol, 0.6667% -Tol, NR, -1500ppm/Cel TC, 0.0000075uF, 0303, | Knowles Capacitors | D30NR7R5A5MDT vs D30NR7R5A5MBT |
D30NR7R5A5TY | Ceramic Capacitor, Ceramic, 50V, 0.6667% +Tol, 0.6667% -Tol, NR, -1500ppm/Cel TC, 0.0000075uF, 0303, | Knowles Capacitors | D30NR7R5A5MDT vs D30NR7R5A5TY |
D30NR7R5A5MXD | Ceramic Capacitor, Ceramic, 50V, 0.6667% +Tol, 0.6667% -Tol, NR, -1500ppm/Cel TC, 0.0000075uF, 0303, | Knowles Capacitors | D30NR7R5A5MDT vs D30NR7R5A5MXD |
D30NR7R5A5PD | Ceramic Capacitor, Ceramic, 50V, 0.6667% +Tol, 0.6667% -Tol, NR, -1500ppm/Cel TC, 0.0000075uF, 0303, | Knowles Capacitors | D30NR7R5A5MDT vs D30NR7R5A5PD |
D30NR7R5A5TAT | Ceramic Capacitor, Ceramic, 50V, 0.6667% +Tol, 0.6667% -Tol, NR, -1500ppm/Cel TC, 0.0000075uF, 0303, | Knowles Capacitors | D30NR7R5A5MDT vs D30NR7R5A5TAT |
D30NR7R5A5TDE | Ceramic Capacitor, Ceramic, 50V, 0.6667% +Tol, 0.6667% -Tol, NR, -1500ppm/Cel TC, 0.0000075uF, 0303, | Knowles Capacitors | D30NR7R5A5MDT vs D30NR7R5A5TDE |
D30NR7R5A5MYD | Ceramic Capacitor, Ceramic, 50V, 0.6667% +Tol, 0.6667% -Tol, NR, -1500ppm/Cel TC, 0.0000075uF, 0303, | Knowles Capacitors | D30NR7R5A5MDT vs D30NR7R5A5MYD |
D30NR7R5A5TDD | Ceramic Capacitor, Ceramic, 50V, 0.6667% +Tol, 0.6667% -Tol, NR, -1500ppm/Cel TC, 0.0000075uF, 0303, | Knowles Capacitors | D30NR7R5A5MDT vs D30NR7R5A5TDD |
D30NR7R5A5PDD | Ceramic Capacitor, Ceramic, 50V, 0.6667% +Tol, 0.6667% -Tol, NR, -1500ppm/Cel TC, 0.0000075uF, 0303, | Knowles Capacitors | D30NR7R5A5MDT vs D30NR7R5A5PDD |