Part Details for D30NR6R2A5LDE by Knowles Capacitors
Overview of D30NR6R2A5LDE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30NR6R2A5LDE
D30NR6R2A5LDE CAD Models
D30NR6R2A5LDE Part Data Attributes
|
D30NR6R2A5LDE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30NR6R2A5LDE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, NR, -1500ppm/Cel TC, 0.0000062uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.8065% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 0.8065% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | NR | |
Temperature Coefficient | -1500ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30NR6R2A5LDE
This table gives cross-reference parts and alternative options found for D30NR6R2A5LDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30NR6R2A5LDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30NR6R2A5LAD | Ceramic Capacitor, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, NR, -1500ppm/Cel TC, 0.0000062uF, 0303, | Knowles Capacitors | D30NR6R2A5LDE vs D30NR6R2A5LAD |
D30NR6R2A5LYE | Ceramic Capacitor, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, NR, -1500ppm/Cel TC, 0.0000062uF, 0303, | Knowles Capacitors | D30NR6R2A5LDE vs D30NR6R2A5LYE |
D30NR6R2A5LE | Ceramic Capacitor, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, NR, -1500ppm/Cel TC, 0.0000062uF, 0303, | Knowles Capacitors | D30NR6R2A5LDE vs D30NR6R2A5LE |
D30NR6R2A5LEE | Ceramic Capacitor, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, NR, -1500ppm/Cel TC, 0.0000062uF, 0303, | Knowles Capacitors | D30NR6R2A5LDE vs D30NR6R2A5LEE |
D30NR6R2A5LBT | Ceramic Capacitor, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, NR, -1500ppm/Cel TC, 0.0000062uF, 0303, | Knowles Capacitors | D30NR6R2A5LDE vs D30NR6R2A5LBT |
D30NR6R2A5LA | Ceramic Capacitor, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, NR, -1500ppm/Cel TC, 0.0000062uF, 0303, | Knowles Capacitors | D30NR6R2A5LDE vs D30NR6R2A5LA |
D30NR6R2A5LXT | Ceramic Capacitor, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, NR, -1500ppm/Cel TC, 0.0000062uF, 0303, | Knowles Capacitors | D30NR6R2A5LDE vs D30NR6R2A5LXT |
D30NR6R2A5LB | Ceramic Capacitor, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, NR, -1500ppm/Cel TC, 0.0000062uF, 0303, | Knowles Capacitors | D30NR6R2A5LDE vs D30NR6R2A5LB |
D30NR6R2A5LYD | Ceramic Capacitor, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, NR, -1500ppm/Cel TC, 0.0000062uF, 0303, | Knowles Capacitors | D30NR6R2A5LDE vs D30NR6R2A5LYD |
D30NR6R2A5LAE | Ceramic Capacitor, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, NR, -1500ppm/Cel TC, 0.0000062uF, 0303, | Knowles Capacitors | D30NR6R2A5LDE vs D30NR6R2A5LAE |