Part Details for D30NR3R6G1MET by Knowles Capacitors
Overview of D30NR3R6G1MET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30NR3R6G1MET
D30NR3R6G1MET CAD Models
D30NR3R6G1MET Part Data Attributes
|
D30NR3R6G1MET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30NR3R6G1MET
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NR, -1500ppm/Cel TC, 0.0000036uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | NR | |
Temperature Coefficient | -1500ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30NR3R6G1MET
This table gives cross-reference parts and alternative options found for D30NR3R6G1MET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30NR3R6G1MET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30NR3R6G1PEE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NR, -1500ppm/Cel TC, 0.0000036uF, 0303, | Knowles Capacitors | D30NR3R6G1MET vs D30NR3R6G1PEE |
D30NR3R6G1MB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NR, -1500ppm/Cel TC, 0.0000036uF, 0303, | Knowles Capacitors | D30NR3R6G1MET vs D30NR3R6G1MB |
D30NR3R6G1TDE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NR, -1500ppm/Cel TC, 0.0000036uF, 0303, | Knowles Capacitors | D30NR3R6G1MET vs D30NR3R6G1TDE |
D30NR3R6G1PYT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NR, -1500ppm/Cel TC, 0.0000036uF, 0303, | Knowles Capacitors | D30NR3R6G1MET vs D30NR3R6G1PYT |
D30NR3R6G1TBD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NR, -1500ppm/Cel TC, 0.0000036uF, 0303, | Knowles Capacitors | D30NR3R6G1MET vs D30NR3R6G1TBD |
D30NR3R6G1PDD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NR, -1500ppm/Cel TC, 0.0000036uF, 0303, | Knowles Capacitors | D30NR3R6G1MET vs D30NR3R6G1PDD |
D30NR3R6G1MAT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NR, -1500ppm/Cel TC, 0.0000036uF, 0303, | Knowles Capacitors | D30NR3R6G1MET vs D30NR3R6G1MAT |
D30NR3R6G1TDT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NR, -1500ppm/Cel TC, 0.0000036uF, 0303, | Knowles Capacitors | D30NR3R6G1MET vs D30NR3R6G1TDT |
D30NR3R6G1TEE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NR, -1500ppm/Cel TC, 0.0000036uF, 0303, | Knowles Capacitors | D30NR3R6G1MET vs D30NR3R6G1TEE |
D30NR3R6G1PBT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NR, -1500ppm/Cel TC, 0.0000036uF, 0303, | Knowles Capacitors | D30NR3R6G1MET vs D30NR3R6G1PBT |