Part Details for D30NP2R0C1MAD by Knowles Capacitors
Overview of D30NP2R0C1MAD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30NP2R0C1MAD
D30NP2R0C1MAD CAD Models
D30NP2R0C1MAD Part Data Attributes
|
D30NP2R0C1MAD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30NP2R0C1MAD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30NP2R0C1MAD
This table gives cross-reference parts and alternative options found for D30NP2R0C1MAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30NP2R0C1MAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30NP2R0C1TBT | Ceramic Capacitor, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0303, | Knowles Capacitors | D30NP2R0C1MAD vs D30NP2R0C1TBT |
D30NP2R0C1TAD | Ceramic Capacitor, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0303, | Knowles Capacitors | D30NP2R0C1MAD vs D30NP2R0C1TAD |
D30NP2R0C1MDT | Ceramic Capacitor, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0303, | Knowles Capacitors | D30NP2R0C1MAD vs D30NP2R0C1MDT |
D30NP2R0C1TDT | Ceramic Capacitor, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0303, | Knowles Capacitors | D30NP2R0C1MAD vs D30NP2R0C1TDT |
D30NP2R0C1TBD | Ceramic Capacitor, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0303, | Knowles Capacitors | D30NP2R0C1MAD vs D30NP2R0C1TBD |
D30NP2R0C1PEE | Ceramic Capacitor, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0303, | Knowles Capacitors | D30NP2R0C1MAD vs D30NP2R0C1PEE |
D30NP2R0C1TE | Ceramic Capacitor, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0303, | Knowles Capacitors | D30NP2R0C1MAD vs D30NP2R0C1TE |
D30NP2R0C1TXT | Ceramic Capacitor, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0303, | Knowles Capacitors | D30NP2R0C1MAD vs D30NP2R0C1TXT |
D30NP2R0C1PET | Ceramic Capacitor, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0303, | Knowles Capacitors | D30NP2R0C1MAD vs D30NP2R0C1PET |
D30NP2R0C1TX | Ceramic Capacitor, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0303, | Knowles Capacitors | D30NP2R0C1MAD vs D30NP2R0C1TX |