Part Details for D30NP2R0B5ADD by Knowles Capacitors
Overview of D30NP2R0B5ADD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30NP2R0B5ADD
D30NP2R0B5ADD CAD Models
D30NP2R0B5ADD Part Data Attributes
|
D30NP2R0B5ADD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30NP2R0B5ADD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.762 mm |
Alternate Parts for D30NP2R0B5ADD
This table gives cross-reference parts and alternative options found for D30NP2R0B5ADD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30NP2R0B5ADD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30NP2R0J5AD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0303, | Knowles Capacitors | D30NP2R0B5ADD vs D30NP2R0J5AD |
D30NP2R0B5AXT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0303, | Knowles Capacitors | D30NP2R0B5ADD vs D30NP2R0B5AXT |
D30NP2R0B5SA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0303, | Knowles Capacitors | D30NP2R0B5ADD vs D30NP2R0B5SA |
D30NP2R0B5ADT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0303, | Knowles Capacitors | D30NP2R0B5ADD vs D30NP2R0B5ADT |
D30NP2R0J5AET | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0303, | Knowles Capacitors | D30NP2R0B5ADD vs D30NP2R0J5AET |
D30NP2R0J5SBE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0303, | Knowles Capacitors | D30NP2R0B5ADD vs D30NP2R0J5SBE |
D30NP2R0J5SDE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0303, | Knowles Capacitors | D30NP2R0B5ADD vs D30NP2R0J5SDE |
D30NP2R0B5SAE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0303, | Knowles Capacitors | D30NP2R0B5ADD vs D30NP2R0B5SAE |
D30NP2R0B5ABT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0303, | Knowles Capacitors | D30NP2R0B5ADD vs D30NP2R0B5ABT |
D30NP2R0B5AB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0303, | Knowles Capacitors | D30NP2R0B5ADD vs D30NP2R0B5AB |