Part Details for D30DB1R8M5LED by Knowles Capacitors
Overview of D30DB1R8M5LED by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30DB1R8M5LED
D30DB1R8M5LED CAD Models
D30DB1R8M5LED Part Data Attributes
|
D30DB1R8M5LED
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30DB1R8M5LED
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, DB, -50ppm/Cel TC, 0.0000018uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | DB | |
Temperature Coefficient | -50ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30DB1R8M5LED
This table gives cross-reference parts and alternative options found for D30DB1R8M5LED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30DB1R8M5LED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30DB1R8M5LDD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, DB, -50ppm/Cel TC, 0.0000018uF, 0303, | Knowles Capacitors | D30DB1R8M5LED vs D30DB1R8M5LDD |
D30DB1R8M5LAE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, DB, -50ppm/Cel TC, 0.0000018uF, 0303, | Knowles Capacitors | D30DB1R8M5LED vs D30DB1R8M5LAE |
D30DB1R8M5LY | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, DB, -50ppm/Cel TC, 0.0000018uF, 0303, | Knowles Capacitors | D30DB1R8M5LED vs D30DB1R8M5LY |
D30DB1R8M5LBE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, DB, -50ppm/Cel TC, 0.0000018uF, 0303, | Knowles Capacitors | D30DB1R8M5LED vs D30DB1R8M5LBE |
D30DB1R8M5LYT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, DB, -50ppm/Cel TC, 0.0000018uF, 0303, | Knowles Capacitors | D30DB1R8M5LED vs D30DB1R8M5LYT |
D30DB1R8M5LXD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, DB, -50ppm/Cel TC, 0.0000018uF, 0303, | Knowles Capacitors | D30DB1R8M5LED vs D30DB1R8M5LXD |
D30DB1R8M5LAD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, DB, -50ppm/Cel TC, 0.0000018uF, 0303, | Knowles Capacitors | D30DB1R8M5LED vs D30DB1R8M5LAD |
D30DB1R8M5LB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, DB, -50ppm/Cel TC, 0.0000018uF, 0303, | Knowles Capacitors | D30DB1R8M5LED vs D30DB1R8M5LB |
D30DB1R8M5LYD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, DB, -50ppm/Cel TC, 0.0000018uF, 0303, | Knowles Capacitors | D30DB1R8M5LED vs D30DB1R8M5LYD |
D30DB1R8M5LD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, DB, -50ppm/Cel TC, 0.0000018uF, 0303, | Knowles Capacitors | D30DB1R8M5LED vs D30DB1R8M5LD |