Part Details for D30CDR95Z5TEE by Knowles Capacitors
Overview of D30CDR95Z5TEE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30CDR95Z5TEE
D30CDR95Z5TEE CAD Models
D30CDR95Z5TEE Part Data Attributes
|
D30CDR95Z5TEE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30CDR95Z5TEE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.00000095uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 9.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | CD | |
Temperature Coefficient | -20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold - with Nickel/Vanadium barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30CDR95Z5TEE
This table gives cross-reference parts and alternative options found for D30CDR95Z5TEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30CDR95Z5TEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30CDR95Z5MD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.00000095uF, 0303, | Knowles Capacitors | D30CDR95Z5TEE vs D30CDR95Z5MD |
D30CDR95Z5TYT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.00000095uF, 0303, | Knowles Capacitors | D30CDR95Z5TEE vs D30CDR95Z5TYT |
D30CDR95Z5TX | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.00000095uF, 0303, | Knowles Capacitors | D30CDR95Z5TEE vs D30CDR95Z5TX |
D30CDR95Z5MAT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.00000095uF, 0303, | Knowles Capacitors | D30CDR95Z5TEE vs D30CDR95Z5MAT |
D30CDR95Z5TDD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.00000095uF, 0303, | Knowles Capacitors | D30CDR95Z5TEE vs D30CDR95Z5TDD |
D30CDR95Z5ME | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.00000095uF, 0303, | Knowles Capacitors | D30CDR95Z5TEE vs D30CDR95Z5ME |
D30CDR95Z5PX | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.00000095uF, 0303, | Knowles Capacitors | D30CDR95Z5TEE vs D30CDR95Z5PX |
D30CDR95Z5MDD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.00000095uF, 0303, | Knowles Capacitors | D30CDR95Z5TEE vs D30CDR95Z5MDD |
D30CDR95Z5MB | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.00000095uF, 0303, | Knowles Capacitors | D30CDR95Z5TEE vs D30CDR95Z5MB |
D30CDR95Z5MAE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.00000095uF, 0303, | Knowles Capacitors | D30CDR95Z5TEE vs D30CDR95Z5MAE |