Part Details for D30CD1R2Z1TXD by Knowles Capacitors
Overview of D30CD1R2Z1TXD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30CD1R2Z1TXD
D30CD1R2Z1TXD CAD Models
D30CD1R2Z1TXD Part Data Attributes
|
D30CD1R2Z1TXD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30CD1R2Z1TXD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000012uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | CD | |
Temperature Coefficient | -20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold - with Nickel/Vanadium barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30CD1R2Z1TXD
This table gives cross-reference parts and alternative options found for D30CD1R2Z1TXD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30CD1R2Z1TXD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30CD1R2Z1TBT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000012uF, 0303, | Knowles Capacitors | D30CD1R2Z1TXD vs D30CD1R2Z1TBT |
D30CD1R2Z1MB | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000012uF, 0303, | Knowles Capacitors | D30CD1R2Z1TXD vs D30CD1R2Z1MB |
D30CD1R2Z1TAD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000012uF, 0303, | Knowles Capacitors | D30CD1R2Z1TXD vs D30CD1R2Z1TAD |
D30CD1R2Z1TDD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000012uF, 0303, | Knowles Capacitors | D30CD1R2Z1TXD vs D30CD1R2Z1TDD |
D30CD1R2Z1PXD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000012uF, 0303, | Knowles Capacitors | D30CD1R2Z1TXD vs D30CD1R2Z1PXD |
D30CD1R2Z1MD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000012uF, 0303, | Knowles Capacitors | D30CD1R2Z1TXD vs D30CD1R2Z1MD |
D30CD1R2Z1PY | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000012uF, 0303, | Knowles Capacitors | D30CD1R2Z1TXD vs D30CD1R2Z1PY |
D30CD1R2Z1MBE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000012uF, 0303, | Knowles Capacitors | D30CD1R2Z1TXD vs D30CD1R2Z1MBE |
D30CD1R2Z1PB | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000012uF, 0303, | Knowles Capacitors | D30CD1R2Z1TXD vs D30CD1R2Z1PB |
D30CD1R2Z1PBE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000012uF, 0303, | Knowles Capacitors | D30CD1R2Z1TXD vs D30CD1R2Z1PBE |