Datasheets
D30CD1R2C5PX by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, CD, -20+/-15ppm/Cel TC, 0.0000012uF, Surface Mount, 0303, CHIP

Part Details for D30CD1R2C5PX by Knowles Capacitors

Overview of D30CD1R2C5PX by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for D30CD1R2C5PX

D30CD1R2C5PX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D30CD1R2C5PX Part Data Attributes

D30CD1R2C5PX Knowles Capacitors
Buy Now Datasheet
Compare Parts:
D30CD1R2C5PX Knowles Capacitors Ceramic Capacitor, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, CD, -20+/-15ppm/Cel TC, 0.0000012uF, Surface Mount, 0303, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0303
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.23.00.20
Capacitance 0.0000012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 20.83%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Positive Tolerance 20.83%
Rated (DC) Voltage (URdc) 50 V
Size Code 0303
Surface Mount YES
Temperature Characteristics Code CD
Temperature Coefficient -20+/-15ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel/Vanadium (Ni/V) barrier
Terminal Shape ONE SURFACE

Alternate Parts for D30CD1R2C5PX

This table gives cross-reference parts and alternative options found for D30CD1R2C5PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30CD1R2C5PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D30CD1R2C5PA Ceramic Capacitor, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, CD, -20+/-15ppm/Cel TC, 0.0000012uF, Surface Mount, 0303, CHIP Knowles Capacitors D30CD1R2C5PX vs D30CD1R2C5PA
D30CD1R2C5PB Ceramic Capacitor, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, CD, -20+/-15ppm/Cel TC, 0.0000012uF, Surface Mount, 0303, CHIP Knowles Capacitors D30CD1R2C5PX vs D30CD1R2C5PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D30CD1R2C5PX by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D30CD1R2C5PX by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D30CD1R2C5PX would you like to use for your alert(s)?
  • Please alert me when D30CD1R2C5PX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D30CD1R2C5PX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D30CD1R2C5PX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D30CD1R2C5PX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D30CD1R2C5PX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D30CD1R2C5PX by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: