Part Details for D30BU161J1SB by Knowles Capacitors
Overview of D30BU161J1SB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30BU161J1SB
D30BU161J1SB CAD Models
D30BU161J1SB Part Data Attributes
|
D30BU161J1SB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30BU161J1SB
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BU, 0.00016uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | BU | |
Terminal Shape | FLAT | |
Width | 0.762 mm |
Alternate Parts for D30BU161J1SB
This table gives cross-reference parts and alternative options found for D30BU161J1SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BU161J1SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D30BU161J1SAD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BU, 0.00016uF, 0303, | D30BU161J1SB vs D30BU161J1SAD |
D30BU161J1SBD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BU, 0.00016uF, 0303, | D30BU161J1SB vs D30BU161J1SBD |
D30BU161J1AYE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BU, 0.00016uF, 0303, | D30BU161J1SB vs D30BU161J1AYE |
D30BU161J1SYE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BU, 0.00016uF, 0303, | D30BU161J1SB vs D30BU161J1SYE |
D30BU161J1SED | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BU, 0.00016uF, 0303, | D30BU161J1SB vs D30BU161J1SED |
D30BU161J1ADD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BU, 0.00016uF, 0303, | D30BU161J1SB vs D30BU161J1ADD |
D30BU161J1AY | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BU, 0.00016uF, 0303, | D30BU161J1SB vs D30BU161J1AY |
D30BU161J1SEE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BU, 0.00016uF, 0303, | D30BU161J1SB vs D30BU161J1SEE |
D30BU161J1SXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BU, 0.00016uF, 0303, | D30BU161J1SB vs D30BU161J1SXT |
D30BU161J1SXE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BU, 0.00016uF, 0303, | D30BU161J1SB vs D30BU161J1SXE |