Part Details for D30BT910F1LXD by Knowles Capacitors
Overview of D30BT910F1LXD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D30BT910F1LXD
D30BT910F1LXD CAD Models
D30BT910F1LXD Part Data Attributes
|
D30BT910F1LXD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30BT910F1LXD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BT, 0.000091uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | BT | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30BT910F1LXD
This table gives cross-reference parts and alternative options found for D30BT910F1LXD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BT910F1LXD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30BT910F1LBT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BT, 0.000091uF, 0303, | Knowles Capacitors | D30BT910F1LXD vs D30BT910F1LBT |
D30BT910F1LDD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BT, 0.000091uF, 0303, | Knowles Capacitors | D30BT910F1LXD vs D30BT910F1LDD |
D30BT910F1LYE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BT, 0.000091uF, 0303, | Knowles Capacitors | D30BT910F1LXD vs D30BT910F1LYE |
D30BT910F1LED | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BT, 0.000091uF, 0303, | Knowles Capacitors | D30BT910F1LXD vs D30BT910F1LED |
D30BT910F1LAD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BT, 0.000091uF, 0303, | Knowles Capacitors | D30BT910F1LXD vs D30BT910F1LAD |
D30BT910F1LDE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BT, 0.000091uF, 0303, | Knowles Capacitors | D30BT910F1LXD vs D30BT910F1LDE |
D30BT910F1LX | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BT, 0.000091uF, 0303, | Knowles Capacitors | D30BT910F1LXD vs D30BT910F1LX |
D30BT910F1LYD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BT, 0.000091uF, 0303, | Knowles Capacitors | D30BT910F1LXD vs D30BT910F1LYD |
D30BT910F1LXE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BT, 0.000091uF, 0303, | Knowles Capacitors | D30BT910F1LXD vs D30BT910F1LXE |
D30BT910F1LD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BT, 0.000091uF, 0303, | Knowles Capacitors | D30BT910F1LXD vs D30BT910F1LD |