Part Details for D30BT151J5LXT by Knowles Capacitors
Overview of D30BT151J5LXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D30BT151J5LXT
D30BT151J5LXT CAD Models
D30BT151J5LXT Part Data Attributes
|
D30BT151J5LXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30BT151J5LXT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BT, 0.00015uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | BT | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30BT151J5LXT
This table gives cross-reference parts and alternative options found for D30BT151J5LXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BT151J5LXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30BT151J5LED | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BT, 0.00015uF, 0303, | Knowles Capacitors | D30BT151J5LXT vs D30BT151J5LED |
D30BT151J5LBD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BT, 0.00015uF, 0303, | Knowles Capacitors | D30BT151J5LXT vs D30BT151J5LBD |
D30BT151J5LAD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BT, 0.00015uF, 0303, | Knowles Capacitors | D30BT151J5LXT vs D30BT151J5LAD |
D30BT151J5LXE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BT, 0.00015uF, 0303, | Knowles Capacitors | D30BT151J5LXT vs D30BT151J5LXE |
D30BT151J5LYT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BT, 0.00015uF, 0303, | Knowles Capacitors | D30BT151J5LXT vs D30BT151J5LYT |
D30BT151J5LAE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BT, 0.00015uF, 0303, | Knowles Capacitors | D30BT151J5LXT vs D30BT151J5LAE |
D30BT151J5LBT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BT, 0.00015uF, 0303, | Knowles Capacitors | D30BT151J5LXT vs D30BT151J5LBT |
D30BT151J5LA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BT, 0.00015uF, 0303, | Knowles Capacitors | D30BT151J5LXT vs D30BT151J5LA |
D30BT151J5LDD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BT, 0.00015uF, 0303, | Knowles Capacitors | D30BT151J5LXT vs D30BT151J5LDD |
D30BT151J5LDT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BT, 0.00015uF, 0303, | Knowles Capacitors | D30BT151J5LXT vs D30BT151J5LDT |