D30BT121Z5AXT
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BT, 0.00012uF, 0303,

Overview of D30BT121Z5AXT by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for D30BT121Z5AXT by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D30BT121Z5AXT by Knowles Capacitors

D30BT121Z5AXT
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0303
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.102 mm
Length
0.762 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
50 V
Size Code
0303
Surface Mount
YES
Temperature Characteristics Code
BT
Terminal Shape
FLAT
Width
0.762 mm
Want to compare parts?
  1. D30BT121Z5AXT
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BT, 0.00012uF, 0303,
    VS

Alternate Parts for D30BT121Z5AXT

This table gives cross-reference parts and alternative options found for D30BT121Z5AXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BT121Z5AXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D30BT121Z5SB Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BT, 0.00012uF, 0303, Knowles Capacitors D30BT121Z5AXT vs D30BT121Z5SB
D30BT121Z5SYT Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BT, 0.00012uF, 0303, Knowles Capacitors D30BT121Z5AXT vs D30BT121Z5SYT
D30BT121Z5AX Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BT, 0.00012uF, 0303, Knowles Capacitors D30BT121Z5AXT vs D30BT121Z5AX
D30BT121Z5SA Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BT, 0.00012uF, 0303, Knowles Capacitors D30BT121Z5AXT vs D30BT121Z5SA
D30BT121Z5SBD Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BT, 0.00012uF, 0303, Knowles Capacitors D30BT121Z5AXT vs D30BT121Z5SBD
D30BT121Z5AAD Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BT, 0.00012uF, 0303, Knowles Capacitors D30BT121Z5AXT vs D30BT121Z5AAD
D30BT121Z5AY Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BT, 0.00012uF, 0303, Knowles Capacitors D30BT121Z5AXT vs D30BT121Z5AY
D30BT121Z5AXE Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BT, 0.00012uF, 0303, Knowles Capacitors D30BT121Z5AXT vs D30BT121Z5AXE
D30BT121Z5ADT Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BT, 0.00012uF, 0303, Knowles Capacitors D30BT121Z5AXT vs D30BT121Z5ADT
D30BT121Z5AAE Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BT, 0.00012uF, 0303, Knowles Capacitors D30BT121Z5AXT vs D30BT121Z5AAE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D30BT121Z5AXT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D30BT121Z5AXT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D30BT121Z5AXT would you like to use for your alert(s)?
  • Please alert me when D30BT121Z5AXT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D30BT121Z5AXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D30BT121Z5AXT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D30BT121Z5AXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D30BT121Z5AXT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D30BT121Z5AXT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: