Part Details for D30BT121M1AXD by Knowles Capacitors
Overview of D30BT121M1AXD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D30BT121M1AXD
D30BT121M1AXD CAD Models
D30BT121M1AXD Part Data Attributes
|
D30BT121M1AXD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30BT121M1AXD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BT, 0.00012uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | BT | |
Terminal Shape | FLAT | |
Width | 0.762 mm |
Alternate Parts for D30BT121M1AXD
This table gives cross-reference parts and alternative options found for D30BT121M1AXD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BT121M1AXD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30BT121M1AX | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BT, 0.00012uF, 0303, | Knowles Capacitors | D30BT121M1AXD vs D30BT121M1AX |
D30BT121M1SA | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BT, 0.00012uF, 0303, | Knowles Capacitors | D30BT121M1AXD vs D30BT121M1SA |
D30BT121M1SAT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BT, 0.00012uF, 0303, | Knowles Capacitors | D30BT121M1AXD vs D30BT121M1SAT |
D30BT121M1SET | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BT, 0.00012uF, 0303, | Knowles Capacitors | D30BT121M1AXD vs D30BT121M1SET |
D30BT121M1SDE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BT, 0.00012uF, 0303, | Knowles Capacitors | D30BT121M1AXD vs D30BT121M1SDE |
D30BT121M1AXT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BT, 0.00012uF, 0303, | Knowles Capacitors | D30BT121M1AXD vs D30BT121M1AXT |
D30BT121M1SYE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BT, 0.00012uF, 0303, | Knowles Capacitors | D30BT121M1AXD vs D30BT121M1SYE |
D30BT121M1ADE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BT, 0.00012uF, 0303, | Knowles Capacitors | D30BT121M1AXD vs D30BT121M1ADE |
D30BT121M1AED | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BT, 0.00012uF, 0303, | Knowles Capacitors | D30BT121M1AXD vs D30BT121M1AED |
D30BT121M1SDT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BT, 0.00012uF, 0303, | Knowles Capacitors | D30BT121M1AXD vs D30BT121M1SDT |