Part Details for D30BT101K1MDE by Knowles Capacitors
Overview of D30BT101K1MDE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for D30BT101K1MDE
D30BT101K1MDE CAD Models
D30BT101K1MDE Part Data Attributes
|
D30BT101K1MDE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30BT101K1MDE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BT, 0.0001uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | BT | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30BT101K1MDE
This table gives cross-reference parts and alternative options found for D30BT101K1MDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BT101K1MDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30BT101K1PXD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BT, 0.0001uF, 0303, | Knowles Capacitors | D30BT101K1MDE vs D30BT101K1PXD |
D30BT101K1MXT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BT, 0.0001uF, 0303, | Knowles Capacitors | D30BT101K1MDE vs D30BT101K1MXT |
D30BT101K1PDE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BT, 0.0001uF, 0303, | Knowles Capacitors | D30BT101K1MDE vs D30BT101K1PDE |
D30BT101K1PE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BT, 0.0001uF, 0303, | Knowles Capacitors | D30BT101K1MDE vs D30BT101K1PE |
D30BT101K1MDD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BT, 0.0001uF, 0303, | Knowles Capacitors | D30BT101K1MDE vs D30BT101K1MDD |
D30BT101K1TE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BT, 0.0001uF, 0303, | Knowles Capacitors | D30BT101K1MDE vs D30BT101K1TE |
D30BT101K1TBE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BT, 0.0001uF, 0303, | Knowles Capacitors | D30BT101K1MDE vs D30BT101K1TBE |
D30BT101K1TD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BT, 0.0001uF, 0303, | Knowles Capacitors | D30BT101K1MDE vs D30BT101K1TD |
D30BT101K1TBT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BT, 0.0001uF, 0303, | Knowles Capacitors | D30BT101K1MDE vs D30BT101K1TBT |
D30BT101K1MXD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BT, 0.0001uF, 0303, | Knowles Capacitors | D30BT101K1MDE vs D30BT101K1MXD |