Part Details for D30BF7R5A1TYD by Knowles Capacitors
Overview of D30BF7R5A1TYD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30BF7R5A1TYD
D30BF7R5A1TYD CAD Models
D30BF7R5A1TYD Part Data Attributes
|
D30BF7R5A1TYD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30BF7R5A1TYD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 0.6667% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Finish | Tin/Gold - with Nickel/Vanadium barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30BF7R5A1TYD
This table gives cross-reference parts and alternative options found for D30BF7R5A1TYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BF7R5A1TYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30BF7R5A1ME | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, | Knowles Capacitors | D30BF7R5A1TYD vs D30BF7R5A1ME |
D30BF7R5A1PXE | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, | Knowles Capacitors | D30BF7R5A1TYD vs D30BF7R5A1PXE |
D30BF7R5A1MA | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, | Knowles Capacitors | D30BF7R5A1TYD vs D30BF7R5A1MA |
D30BF7R5A1TA | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, | Knowles Capacitors | D30BF7R5A1TYD vs D30BF7R5A1TA |
D30BF7R5A1MYE | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, | Knowles Capacitors | D30BF7R5A1TYD vs D30BF7R5A1MYE |
D30BF7R5A1MDT | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, | Knowles Capacitors | D30BF7R5A1TYD vs D30BF7R5A1MDT |
D30BF7R5A1MB | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, | Knowles Capacitors | D30BF7R5A1TYD vs D30BF7R5A1MB |
D30BF7R5A1TAE | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, | Knowles Capacitors | D30BF7R5A1TYD vs D30BF7R5A1TAE |
D30BF7R5A1MYT | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, | Knowles Capacitors | D30BF7R5A1TYD vs D30BF7R5A1MYT |
D30BF7R5A1PAD | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, | Knowles Capacitors | D30BF7R5A1TYD vs D30BF7R5A1PAD |