D30BF7R5A1MY
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303,

Overview of D30BF7R5A1MY by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for D30BF7R5A1MY by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D30BF7R5A1MY by Knowles Capacitors

D30BF7R5A1MY
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0303
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000075 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.152 mm
JESD-609 Code
e4
Length
0.762 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
0.6667%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
0.6667%
Rated (DC) Voltage (URdc)
100 V
Size Code
0303
Surface Mount
YES
Temperature Characteristics Code
BF
Terminal Finish
Gold (Au)
Terminal Shape
ONE SURFACE
Width
0.762 mm
Want to compare parts?
  1. D30BF7R5A1MY
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303,
    VS

Alternate Parts for D30BF7R5A1MY

This table gives cross-reference parts and alternative options found for D30BF7R5A1MY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BF7R5A1MY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D30BF7R5A1TY Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, Knowles Capacitors D30BF7R5A1MY vs D30BF7R5A1TY
D30BF7R5A1PDT Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, Knowles Capacitors D30BF7R5A1MY vs D30BF7R5A1PDT
D30BF7R5A1TDT Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, Knowles Capacitors D30BF7R5A1MY vs D30BF7R5A1TDT
D30BF7R5A1PDD Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, Knowles Capacitors D30BF7R5A1MY vs D30BF7R5A1PDD
D30BF7R5A1MAD Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, Knowles Capacitors D30BF7R5A1MY vs D30BF7R5A1MAD
D30BF7R5A1PEE Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, Knowles Capacitors D30BF7R5A1MY vs D30BF7R5A1PEE
D30BF7R5A1MBT Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, Knowles Capacitors D30BF7R5A1MY vs D30BF7R5A1MBT
D30BF7R5A1MAT Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, Knowles Capacitors D30BF7R5A1MY vs D30BF7R5A1MAT
D30BF7R5A1TET Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, Knowles Capacitors D30BF7R5A1MY vs D30BF7R5A1TET
D30BF7R5A1MD Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, Knowles Capacitors D30BF7R5A1MY vs D30BF7R5A1MD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D30BF7R5A1MY by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D30BF7R5A1MY by Knowles Capacitors

  • Please alert me when D30BF7R5A1MY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D30BF7R5A1MY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D30BF7R5A1MY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D30BF7R5A1MY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D30BF7R5A1MY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D30BF7R5A1MY by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: