Part Details for D30BF7R5A1MDD by Knowles Capacitors
Overview of D30BF7R5A1MDD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30BF7R5A1MDD
D30BF7R5A1MDD CAD Models
D30BF7R5A1MDD Part Data Attributes
|
D30BF7R5A1MDD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30BF7R5A1MDD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 0.6667% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30BF7R5A1MDD
This table gives cross-reference parts and alternative options found for D30BF7R5A1MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BF7R5A1MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30BF7R5A1MD | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, | Knowles Capacitors | D30BF7R5A1MDD vs D30BF7R5A1MD |
D30BF7R5A1TB | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, | Knowles Capacitors | D30BF7R5A1MDD vs D30BF7R5A1TB |
D30BF7R5A1ME | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, | Knowles Capacitors | D30BF7R5A1MDD vs D30BF7R5A1ME |
D30BF7R5A1MET | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, | Knowles Capacitors | D30BF7R5A1MDD vs D30BF7R5A1MET |
D30BF7R5A1PBE | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, | Knowles Capacitors | D30BF7R5A1MDD vs D30BF7R5A1PBE |
D30BF7R5A1MDE | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, | Knowles Capacitors | D30BF7R5A1MDD vs D30BF7R5A1MDE |
D30BF7R5A1PXT | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, | Knowles Capacitors | D30BF7R5A1MDD vs D30BF7R5A1PXT |
D30BF7R5A1MXT | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, | Knowles Capacitors | D30BF7R5A1MDD vs D30BF7R5A1MXT |
D30BF7R5A1PED | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, | Knowles Capacitors | D30BF7R5A1MDD vs D30BF7R5A1PED |
D30BF7R5A1MB | Ceramic Capacitor, Ceramic, 100V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.0000075uF, 0303, | Knowles Capacitors | D30BF7R5A1MDD vs D30BF7R5A1MB |