Part Details for D30BF160B5PAE by Knowles Capacitors
Overview of D30BF160B5PAE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for D30BF160B5PAE
D30BF160B5PAE CAD Models
D30BF160B5PAE Part Data Attributes
|
D30BF160B5PAE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30BF160B5PAE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 0.625% +Tol, 0.625% -Tol, BF, 0.000016uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.625% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 0.625% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Finish | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30BF160B5PAE
This table gives cross-reference parts and alternative options found for D30BF160B5PAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BF160B5PAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30BF160B5MYT | Ceramic Capacitor, Ceramic, 50V, 0.625% +Tol, 0.625% -Tol, BF, 0.000016uF, 0303, | Knowles Capacitors | D30BF160B5PAE vs D30BF160B5MYT |
D30BF160B5PET | Ceramic Capacitor, Ceramic, 50V, 0.625% +Tol, 0.625% -Tol, BF, 0.000016uF, 0303, | Knowles Capacitors | D30BF160B5PAE vs D30BF160B5PET |
D30BF160B5MA | Ceramic Capacitor, Ceramic, 50V, 0.625% +Tol, 0.625% -Tol, BF, 0.000016uF, 0303, | Knowles Capacitors | D30BF160B5PAE vs D30BF160B5MA |
D30BF160B5TYT | Ceramic Capacitor, Ceramic, 50V, 0.625% +Tol, 0.625% -Tol, BF, 0.000016uF, 0303, | Knowles Capacitors | D30BF160B5PAE vs D30BF160B5TYT |
D30BF160B5TXD | Ceramic Capacitor, Ceramic, 50V, 0.625% +Tol, 0.625% -Tol, BF, 0.000016uF, 0303, | Knowles Capacitors | D30BF160B5PAE vs D30BF160B5TXD |
D30BF160B5PXD | Ceramic Capacitor, Ceramic, 50V, 0.625% +Tol, 0.625% -Tol, BF, 0.000016uF, 0303, | Knowles Capacitors | D30BF160B5PAE vs D30BF160B5PXD |
D30BF160B5TX | Ceramic Capacitor, Ceramic, 50V, 0.625% +Tol, 0.625% -Tol, BF, 0.000016uF, 0303, | Knowles Capacitors | D30BF160B5PAE vs D30BF160B5TX |
D30BF160B5TA | Ceramic Capacitor, Ceramic, 50V, 0.625% +Tol, 0.625% -Tol, BF, 0.000016uF, 0303, | Knowles Capacitors | D30BF160B5PAE vs D30BF160B5TA |
D30BF160B5MEE | Ceramic Capacitor, Ceramic, 50V, 0.625% +Tol, 0.625% -Tol, BF, 0.000016uF, 0303, | Knowles Capacitors | D30BF160B5PAE vs D30BF160B5MEE |
D30BF160B5TBT | Ceramic Capacitor, Ceramic, 50V, 0.625% +Tol, 0.625% -Tol, BF, 0.000016uF, 0303, | Knowles Capacitors | D30BF160B5PAE vs D30BF160B5TBT |