Part Details for D30BF150B5MXD by Knowles Capacitors
Overview of D30BF150B5MXD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30BF150B5MXD
D30BF150B5MXD CAD Models
D30BF150B5MXD Part Data Attributes
|
D30BF150B5MXD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30BF150B5MXD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.000015uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 0.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30BF150B5MXD
This table gives cross-reference parts and alternative options found for D30BF150B5MXD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BF150B5MXD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30BF150B5MET | Ceramic Capacitor, Ceramic, 50V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.000015uF, 0303, | Knowles Capacitors | D30BF150B5MXD vs D30BF150B5MET |
D30BF150B5MAD | Ceramic Capacitor, Ceramic, 50V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.000015uF, 0303, | Knowles Capacitors | D30BF150B5MXD vs D30BF150B5MAD |
D30BF150B5PEE | Ceramic Capacitor, Ceramic, 50V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.000015uF, 0303, | Knowles Capacitors | D30BF150B5MXD vs D30BF150B5PEE |
D30BF150B5PED | Ceramic Capacitor, Ceramic, 50V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.000015uF, 0303, | Knowles Capacitors | D30BF150B5MXD vs D30BF150B5PED |
D30BF150B5MBT | Ceramic Capacitor, Ceramic, 50V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.000015uF, 0303, | Knowles Capacitors | D30BF150B5MXD vs D30BF150B5MBT |
D30BF150B5MYD | Ceramic Capacitor, Ceramic, 50V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.000015uF, 0303, | Knowles Capacitors | D30BF150B5MXD vs D30BF150B5MYD |
D30BF150B5TEE | Ceramic Capacitor, Ceramic, 50V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.000015uF, 0303, | Knowles Capacitors | D30BF150B5MXD vs D30BF150B5TEE |
D30BF150B5PX | Ceramic Capacitor, Ceramic, 50V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.000015uF, 0303, | Knowles Capacitors | D30BF150B5MXD vs D30BF150B5PX |
D30BF150B5PY | Ceramic Capacitor, Ceramic, 50V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.000015uF, 0303, | Knowles Capacitors | D30BF150B5MXD vs D30BF150B5PY |
D30BF150B5PD | Ceramic Capacitor, Ceramic, 50V, 0.6667% +Tol, 0.6667% -Tol, BF, 0.000015uF, 0303, | Knowles Capacitors | D30BF150B5MXD vs D30BF150B5PD |