Part Details for D30BF130Z5SXE by Knowles Capacitors
Overview of D30BF130Z5SXE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D30BF130Z5SXE
D30BF130Z5SXE CAD Models
D30BF130Z5SXE Part Data Attributes
|
D30BF130Z5SXE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30BF130Z5SXE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BF, 0.000013uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Shape | FLAT | |
Width | 0.762 mm |
Alternate Parts for D30BF130Z5SXE
This table gives cross-reference parts and alternative options found for D30BF130Z5SXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BF130Z5SXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30BF130Z5SBD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130Z5SXE vs D30BF130Z5SBD |
D30BF130Z5AAD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130Z5SXE vs D30BF130Z5AAD |
D30BF130Z5SAD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130Z5SXE vs D30BF130Z5SAD |
D30BF130Z5ADD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130Z5SXE vs D30BF130Z5ADD |
D30BF130Z5SXD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130Z5SXE vs D30BF130Z5SXD |
D30BF130Z5SB | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130Z5SXE vs D30BF130Z5SB |
D30BF130Z5SYD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130Z5SXE vs D30BF130Z5SYD |
D30BF130Z5ABD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130Z5SXE vs D30BF130Z5ABD |
D30BF130Z5SYE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130Z5SXE vs D30BF130Z5SYE |
D30BF130Z5AY | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130Z5SXE vs D30BF130Z5AY |