Part Details for D30BF130L1MYD by Knowles Capacitors
Overview of D30BF130L1MYD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for D30BF130L1MYD
D30BF130L1MYD CAD Models
D30BF130L1MYD Part Data Attributes
|
D30BF130L1MYD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30BF130L1MYD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BF, 0.000013uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30BF130L1MYD
This table gives cross-reference parts and alternative options found for D30BF130L1MYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BF130L1MYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30BF130L1MBE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130L1MYD vs D30BF130L1MBE |
D30BF130L1TX | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130L1MYD vs D30BF130L1TX |
D30BF130L1MED | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130L1MYD vs D30BF130L1MED |
D30BF130L1PAT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130L1MYD vs D30BF130L1PAT |
D30BF130L1TYE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130L1MYD vs D30BF130L1TYE |
D30BF130L1PYD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130L1MYD vs D30BF130L1PYD |
D30BF130L1MAE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130L1MYD vs D30BF130L1MAE |
D30BF130L1TAD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130L1MYD vs D30BF130L1TAD |
D30BF130L1TD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130L1MYD vs D30BF130L1TD |
D30BF130L1PDD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130L1MYD vs D30BF130L1PDD |