Part Details for D30BF130G1SYT by Knowles Capacitors
Overview of D30BF130G1SYT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30BF130G1SYT
D30BF130G1SYT CAD Models
D30BF130G1SYT Part Data Attributes
|
D30BF130G1SYT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30BF130G1SYT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BF, 0.000013uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Shape | FLAT | |
Width | 0.762 mm |
Alternate Parts for D30BF130G1SYT
This table gives cross-reference parts and alternative options found for D30BF130G1SYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BF130G1SYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30BF130G1AEE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130G1SYT vs D30BF130G1AEE |
D30BF130G1SB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130G1SYT vs D30BF130G1SB |
D30BF130G1AAT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130G1SYT vs D30BF130G1AAT |
D30BF130G1SDD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130G1SYT vs D30BF130G1SDD |
D30BF130G1SXT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130G1SYT vs D30BF130G1SXT |
D30BF130G1AYE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130G1SYT vs D30BF130G1AYE |
D30BF130G1SX | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130G1SYT vs D30BF130G1SX |
D30BF130G1AXD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130G1SYT vs D30BF130G1AXD |
D30BF130G1SAE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130G1SYT vs D30BF130G1SAE |
D30BF130G1SDT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BF, 0.000013uF, 0303, | Knowles Capacitors | D30BF130G1SYT vs D30BF130G1SDT |