Part Details for D30BF120J5MBT by Knowles Capacitors
Overview of D30BF120J5MBT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for D30BF120J5MBT
D30BF120J5MBT CAD Models
D30BF120J5MBT Part Data Attributes
|
D30BF120J5MBT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30BF120J5MBT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BF, 0.000012uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30BF120J5MBT
This table gives cross-reference parts and alternative options found for D30BF120J5MBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BF120J5MBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30BF120J5MXT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BF, 0.000012uF, 0303, | Knowles Capacitors | D30BF120J5MBT vs D30BF120J5MXT |
D30BF120J5PXT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BF, 0.000012uF, 0303, | Knowles Capacitors | D30BF120J5MBT vs D30BF120J5PXT |
D30BF120J5ME | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BF, 0.000012uF, 0303, | Knowles Capacitors | D30BF120J5MBT vs D30BF120J5ME |
D30BF120J5TXT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BF, 0.000012uF, 0303, | Knowles Capacitors | D30BF120J5MBT vs D30BF120J5TXT |
D30BF120J5MX | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BF, 0.000012uF, 0303, | Knowles Capacitors | D30BF120J5MBT vs D30BF120J5MX |
D30BF120J5MEE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BF, 0.000012uF, 0303, | Knowles Capacitors | D30BF120J5MBT vs D30BF120J5MEE |
D30BF120J5PXD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BF, 0.000012uF, 0303, | Knowles Capacitors | D30BF120J5MBT vs D30BF120J5PXD |
D30BF120J5PED | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BF, 0.000012uF, 0303, | Knowles Capacitors | D30BF120J5MBT vs D30BF120J5PED |
D30BF120J5PAD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BF, 0.000012uF, 0303, | Knowles Capacitors | D30BF120J5MBT vs D30BF120J5PAD |
D30BF120J5TXD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BF, 0.000012uF, 0303, | Knowles Capacitors | D30BF120J5MBT vs D30BF120J5TXD |