D30BF120A1LXT
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 100V, 0.4167% +Tol, 0.4167% -Tol, BF, 0.000012uF, 0303,

Overview of D30BF120A1LXT by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for D30BF120A1LXT by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D30BF120A1LXT by Knowles Capacitors

D30BF120A1LXT
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0303
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.152 mm
Length
0.762 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
0.4167%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Non-Specified
Packing Method
TR
Positive Tolerance
0.4167%
Rated (DC) Voltage (URdc)
100 V
Size Code
0303
Surface Mount
YES
Temperature Characteristics Code
BF
Terminal Shape
FLAT; ONE SURFACE
Width
0.762 mm
Want to compare parts?
  1. D30BF120A1LXT
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 100V, 0.4167% +Tol, 0.4167% -Tol, BF, 0.000012uF, 0303,
    VS

Alternate Parts for D30BF120A1LXT

This table gives cross-reference parts and alternative options found for D30BF120A1LXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BF120A1LXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D30BF120A1LBE Ceramic Capacitor, Ceramic, 100V, 0.4167% +Tol, 0.4167% -Tol, BF, 0.000012uF, 0303, Knowles Capacitors D30BF120A1LXT vs D30BF120A1LBE
D30BF120A1LED Ceramic Capacitor, Ceramic, 100V, 0.4167% +Tol, 0.4167% -Tol, BF, 0.000012uF, 0303, Knowles Capacitors D30BF120A1LXT vs D30BF120A1LED
D30BF120A1LXE Ceramic Capacitor, Ceramic, 100V, 0.4167% +Tol, 0.4167% -Tol, BF, 0.000012uF, 0303, Knowles Capacitors D30BF120A1LXT vs D30BF120A1LXE
D30BF120A1LY Ceramic Capacitor, Ceramic, 100V, 0.4167% +Tol, 0.4167% -Tol, BF, 0.000012uF, 0303, Knowles Capacitors D30BF120A1LXT vs D30BF120A1LY
D30BF120A1LDE Ceramic Capacitor, Ceramic, 100V, 0.4167% +Tol, 0.4167% -Tol, BF, 0.000012uF, 0303, Knowles Capacitors D30BF120A1LXT vs D30BF120A1LDE
D30BF120A1LAD Ceramic Capacitor, Ceramic, 100V, 0.4167% +Tol, 0.4167% -Tol, BF, 0.000012uF, 0303, Knowles Capacitors D30BF120A1LXT vs D30BF120A1LAD
D30BF120A1LE Ceramic Capacitor, Ceramic, 100V, 0.4167% +Tol, 0.4167% -Tol, BF, 0.000012uF, 0303, Knowles Capacitors D30BF120A1LXT vs D30BF120A1LE
D30BF120A1LBT Ceramic Capacitor, Ceramic, 100V, 0.4167% +Tol, 0.4167% -Tol, BF, 0.000012uF, 0303, Knowles Capacitors D30BF120A1LXT vs D30BF120A1LBT
D30BF120A1LDD Ceramic Capacitor, Ceramic, 100V, 0.4167% +Tol, 0.4167% -Tol, BF, 0.000012uF, 0303, Knowles Capacitors D30BF120A1LXT vs D30BF120A1LDD
D30BF120A1LYD Ceramic Capacitor, Ceramic, 100V, 0.4167% +Tol, 0.4167% -Tol, BF, 0.000012uF, 0303, Knowles Capacitors D30BF120A1LXT vs D30BF120A1LYD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D30BF120A1LXT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D30BF120A1LXT by Knowles Capacitors

  • Please alert me when D30BF120A1LXT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D30BF120A1LXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D30BF120A1LXT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D30BF120A1LXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D30BF120A1LXT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D30BF120A1LXT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: