Part Details for D30BF110L5SAE by Knowles Capacitors
Overview of D30BF110L5SAE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D30BF110L5SAE
D30BF110L5SAE CAD Models
D30BF110L5SAE Part Data Attributes
|
D30BF110L5SAE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30BF110L5SAE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BF, 0.000011uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Shape | FLAT | |
Width | 0.762 mm |
Alternate Parts for D30BF110L5SAE
This table gives cross-reference parts and alternative options found for D30BF110L5SAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BF110L5SAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30BF110L5AEE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110L5SAE vs D30BF110L5AEE |
D30BF110L5SYT | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110L5SAE vs D30BF110L5SYT |
D30BF110L5SBT | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110L5SAE vs D30BF110L5SBT |
D30BF110L5ADT | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110L5SAE vs D30BF110L5ADT |
D30BF110L5AAE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110L5SAE vs D30BF110L5AAE |
D30BF110L5SED | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110L5SAE vs D30BF110L5SED |
D30BF110L5SYE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110L5SAE vs D30BF110L5SYE |
D30BF110L5AAT | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110L5SAE vs D30BF110L5AAT |
D30BF110L5SDD | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110L5SAE vs D30BF110L5SDD |
D30BF110L5SXE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110L5SAE vs D30BF110L5SXE |