Part Details for D30BF110G1LYE by Knowles Capacitors
Overview of D30BF110G1LYE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D30BF110G1LYE
D30BF110G1LYE CAD Models
D30BF110G1LYE Part Data Attributes
|
D30BF110G1LYE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30BF110G1LYE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BF, 0.000011uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30BF110G1LYE
This table gives cross-reference parts and alternative options found for D30BF110G1LYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BF110G1LYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30BF110G1LE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110G1LYE vs D30BF110G1LE |
D30BF110G1LXE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110G1LYE vs D30BF110G1LXE |
D30BF110G1LBT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110G1LYE vs D30BF110G1LBT |
D30BF110G1LET | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110G1LYE vs D30BF110G1LET |
D30BF110G1LD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110G1LYE vs D30BF110G1LD |
D30BF110G1LBD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110G1LYE vs D30BF110G1LBD |
D30BF110G1LYT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110G1LYE vs D30BF110G1LYT |
D30BF110G1LDT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110G1LYE vs D30BF110G1LDT |
D30BF110G1LAE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110G1LYE vs D30BF110G1LAE |
D30BF110G1LEE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110G1LYE vs D30BF110G1LEE |