Part Details for D30BF110F5SY by Knowles Capacitors
Overview of D30BF110F5SY by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30BF110F5SY
D30BF110F5SY CAD Models
D30BF110F5SY Part Data Attributes
|
D30BF110F5SY
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30BF110F5SY
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000011uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Shape | FLAT | |
Width | 0.762 mm |
Alternate Parts for D30BF110F5SY
This table gives cross-reference parts and alternative options found for D30BF110F5SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BF110F5SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30BF110F5SA | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110F5SY vs D30BF110F5SA |
D30BF110F5AX | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110F5SY vs D30BF110F5AX |
D30BF110F5SDT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110F5SY vs D30BF110F5SDT |
D30BF110F5AA | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110F5SY vs D30BF110F5AA |
D30BF110F5AAD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110F5SY vs D30BF110F5AAD |
D30BF110F5SYD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110F5SY vs D30BF110F5SYD |
D30BF110F5SE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110F5SY vs D30BF110F5SE |
D30BF110F5AAT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110F5SY vs D30BF110F5AAT |
D30BF110F5SET | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110F5SY vs D30BF110F5SET |
D30BF110F5SDD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110F5SY vs D30BF110F5SDD |