Part Details for D30BF100L5SBE by Knowles Capacitors
Overview of D30BF100L5SBE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D30BF100L5SBE
D30BF100L5SBE CAD Models
D30BF100L5SBE Part Data Attributes
|
D30BF100L5SBE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30BF100L5SBE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BF, 0.00001uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Shape | FLAT | |
Width | 0.762 mm |
Alternate Parts for D30BF100L5SBE
This table gives cross-reference parts and alternative options found for D30BF100L5SBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BF100L5SBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30BF100L5SAE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BF, 0.00001uF, 0303, | Knowles Capacitors | D30BF100L5SBE vs D30BF100L5SAE |
D30BF100L5AED | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BF, 0.00001uF, 0303, | Knowles Capacitors | D30BF100L5SBE vs D30BF100L5AED |
D30BF100L5SDT | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BF, 0.00001uF, 0303, | Knowles Capacitors | D30BF100L5SBE vs D30BF100L5SDT |
D30BF100L5SE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BF, 0.00001uF, 0303, | Knowles Capacitors | D30BF100L5SBE vs D30BF100L5SE |
D30BF100L5SET | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BF, 0.00001uF, 0303, | Knowles Capacitors | D30BF100L5SBE vs D30BF100L5SET |
D30BF100L5AX | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BF, 0.00001uF, 0303, | Knowles Capacitors | D30BF100L5SBE vs D30BF100L5AX |
D30BF100L5ABT | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BF, 0.00001uF, 0303, | Knowles Capacitors | D30BF100L5SBE vs D30BF100L5ABT |
D30BF100L5SA | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BF, 0.00001uF, 0303, | Knowles Capacitors | D30BF100L5SBE vs D30BF100L5SA |
D30BF100L5SDD | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BF, 0.00001uF, 0303, | Knowles Capacitors | D30BF100L5SBE vs D30BF100L5SDD |
D30BF100L5SXE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BF, 0.00001uF, 0303, | Knowles Capacitors | D30BF100L5SBE vs D30BF100L5SXE |