Part Details for D30BD220D1MYE by Knowles Capacitors
Overview of D30BD220D1MYE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30BD220D1MYE
D30BD220D1MYE CAD Models
D30BD220D1MYE Part Data Attributes
|
D30BD220D1MYE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30BD220D1MYE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, BD, 0.000022uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.2727% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2.2727% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | BD | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30BD220D1MYE
This table gives cross-reference parts and alternative options found for D30BD220D1MYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BD220D1MYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30BD220D1PBE | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, BD, 0.000022uF, 0303, | Knowles Capacitors | D30BD220D1MYE vs D30BD220D1PBE |
D30BD220D1PYE | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, BD, 0.000022uF, 0303, | Knowles Capacitors | D30BD220D1MYE vs D30BD220D1PYE |
D30BD220D1PAE | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, BD, 0.000022uF, 0303, | Knowles Capacitors | D30BD220D1MYE vs D30BD220D1PAE |
D30BD220D1TYE | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, BD, 0.000022uF, 0303, | Knowles Capacitors | D30BD220D1MYE vs D30BD220D1TYE |
D30BD220D1TAT | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, BD, 0.000022uF, 0303, | Knowles Capacitors | D30BD220D1MYE vs D30BD220D1TAT |
D30BD220D1PAT | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, BD, 0.000022uF, 0303, | Knowles Capacitors | D30BD220D1MYE vs D30BD220D1PAT |
D30BD220D1TE | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, BD, 0.000022uF, 0303, | Knowles Capacitors | D30BD220D1MYE vs D30BD220D1TE |
D30BD220D1TYD | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, BD, 0.000022uF, 0303, | Knowles Capacitors | D30BD220D1MYE vs D30BD220D1TYD |
D30BD220D1MAE | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, BD, 0.000022uF, 0303, | Knowles Capacitors | D30BD220D1MYE vs D30BD220D1MAE |
D30BD220D1MBT | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, BD, 0.000022uF, 0303, | Knowles Capacitors | D30BD220D1MYE vs D30BD220D1MBT |