Datasheets
D30BD220D1MYE by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, BD, 0.000022uF, 0303,

Part Details for D30BD220D1MYE by Knowles Capacitors

Overview of D30BD220D1MYE by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Part Details for D30BD220D1MYE

D30BD220D1MYE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D30BD220D1MYE Part Data Attributes

D30BD220D1MYE Knowles Capacitors
Buy Now Datasheet
Compare Parts:
D30BD220D1MYE Knowles Capacitors Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, BD, 0.000022uF, 0303,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0303
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.152 mm
JESD-609 Code e4
Length 0.762 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 2.2727%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 2.2727%
Rated (DC) Voltage (URdc) 100 V
Size Code 0303
Surface Mount YES
Temperature Characteristics Code BD
Terminal Finish Gold (Au)
Terminal Shape ONE SURFACE
Width 0.762 mm

Alternate Parts for D30BD220D1MYE

This table gives cross-reference parts and alternative options found for D30BD220D1MYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BD220D1MYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D30BD220D1PBE Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, BD, 0.000022uF, 0303, Knowles Capacitors D30BD220D1MYE vs D30BD220D1PBE
D30BD220D1PYE Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, BD, 0.000022uF, 0303, Knowles Capacitors D30BD220D1MYE vs D30BD220D1PYE
D30BD220D1PAE Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, BD, 0.000022uF, 0303, Knowles Capacitors D30BD220D1MYE vs D30BD220D1PAE
D30BD220D1TYE Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, BD, 0.000022uF, 0303, Knowles Capacitors D30BD220D1MYE vs D30BD220D1TYE
D30BD220D1TAT Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, BD, 0.000022uF, 0303, Knowles Capacitors D30BD220D1MYE vs D30BD220D1TAT
D30BD220D1PAT Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, BD, 0.000022uF, 0303, Knowles Capacitors D30BD220D1MYE vs D30BD220D1PAT
D30BD220D1TE Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, BD, 0.000022uF, 0303, Knowles Capacitors D30BD220D1MYE vs D30BD220D1TE
D30BD220D1TYD Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, BD, 0.000022uF, 0303, Knowles Capacitors D30BD220D1MYE vs D30BD220D1TYD
D30BD220D1MAE Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, BD, 0.000022uF, 0303, Knowles Capacitors D30BD220D1MYE vs D30BD220D1MAE
D30BD220D1MBT Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, BD, 0.000022uF, 0303, Knowles Capacitors D30BD220D1MYE vs D30BD220D1MBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D30BD220D1MYE by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D30BD220D1MYE by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D30BD220D1MYE would you like to use for your alert(s)?
  • Please alert me when D30BD220D1MYE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D30BD220D1MYE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D30BD220D1MYE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D30BD220D1MYE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D30BD220D1MYE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D30BD220D1MYE by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: