Part Details for D30BD180A5LYD by Knowles Capacitors
Overview of D30BD180A5LYD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30BD180A5LYD
D30BD180A5LYD CAD Models
D30BD180A5LYD Part Data Attributes
|
D30BD180A5LYD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30BD180A5LYD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, BD, 0.000018uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.2778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 0.2778% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | BD | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30BD180A5LYD
This table gives cross-reference parts and alternative options found for D30BD180A5LYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BD180A5LYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30BD180A5LAE | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, BD, 0.000018uF, 0303, | Knowles Capacitors | D30BD180A5LYD vs D30BD180A5LAE |
D30BD180A5LXT | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, BD, 0.000018uF, 0303, | Knowles Capacitors | D30BD180A5LYD vs D30BD180A5LXT |
D30BD180A5LY | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, BD, 0.000018uF, 0303, | Knowles Capacitors | D30BD180A5LYD vs D30BD180A5LY |
D30BD180A5LXE | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, BD, 0.000018uF, 0303, | Knowles Capacitors | D30BD180A5LYD vs D30BD180A5LXE |
D30BD180A5LBT | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, BD, 0.000018uF, 0303, | Knowles Capacitors | D30BD180A5LYD vs D30BD180A5LBT |
D30BD180A5LD | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, BD, 0.000018uF, 0303, | Knowles Capacitors | D30BD180A5LYD vs D30BD180A5LD |
D30BD180A5LYE | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, BD, 0.000018uF, 0303, | Knowles Capacitors | D30BD180A5LYD vs D30BD180A5LYE |
D30BD180A5LX | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, BD, 0.000018uF, 0303, | Knowles Capacitors | D30BD180A5LYD vs D30BD180A5LX |
D30BD180A5LE | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, BD, 0.000018uF, 0303, | Knowles Capacitors | D30BD180A5LYD vs D30BD180A5LE |
D30BD180A5LA | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, BD, 0.000018uF, 0303, | Knowles Capacitors | D30BD180A5LYD vs D30BD180A5LA |