Part Details for D30AHR85C5MBE by Knowles Capacitors
Overview of D30AHR85C5MBE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30AHR85C5MBE
D30AHR85C5MBE CAD Models
D30AHR85C5MBE Part Data Attributes
|
D30AHR85C5MBE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30AHR85C5MBE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 29.4118% +Tol, 29.4118% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 8.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 29.4118% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 29.4118% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30AHR85C5MBE
This table gives cross-reference parts and alternative options found for D30AHR85C5MBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30AHR85C5MBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30AHR85C5MAD | Ceramic Capacitor, Ceramic, 50V, 29.4118% +Tol, 29.4118% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0303, | Knowles Capacitors | D30AHR85C5MBE vs D30AHR85C5MAD |
D30AHR85C5PBE | Ceramic Capacitor, Ceramic, 50V, 29.4118% +Tol, 29.4118% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0303, | Knowles Capacitors | D30AHR85C5MBE vs D30AHR85C5PBE |
D30AHR85C5TEE | Ceramic Capacitor, Ceramic, 50V, 29.4118% +Tol, 29.4118% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0303, | Knowles Capacitors | D30AHR85C5MBE vs D30AHR85C5TEE |
D30AHR85C5MBT | Ceramic Capacitor, Ceramic, 50V, 29.4118% +Tol, 29.4118% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0303, | Knowles Capacitors | D30AHR85C5MBE vs D30AHR85C5MBT |
D30AHR85C5MX | Ceramic Capacitor, Ceramic, 50V, 29.4118% +Tol, 29.4118% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0303, | Knowles Capacitors | D30AHR85C5MBE vs D30AHR85C5MX |
D30AHR85C5MET | Ceramic Capacitor, Ceramic, 50V, 29.4118% +Tol, 29.4118% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0303, | Knowles Capacitors | D30AHR85C5MBE vs D30AHR85C5MET |
D30AHR85C5TAT | Ceramic Capacitor, Ceramic, 50V, 29.4118% +Tol, 29.4118% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0303, | Knowles Capacitors | D30AHR85C5MBE vs D30AHR85C5TAT |
D30AHR85C5MXT | Ceramic Capacitor, Ceramic, 50V, 29.4118% +Tol, 29.4118% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0303, | Knowles Capacitors | D30AHR85C5MBE vs D30AHR85C5MXT |
D30AHR85C5TXD | Ceramic Capacitor, Ceramic, 50V, 29.4118% +Tol, 29.4118% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0303, | Knowles Capacitors | D30AHR85C5MBE vs D30AHR85C5TXD |
D30AHR85C5PYE | Ceramic Capacitor, Ceramic, 50V, 29.4118% +Tol, 29.4118% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0303, | Knowles Capacitors | D30AHR85C5MBE vs D30AHR85C5PYE |