Part Details for D30AHR55C5TYE by Knowles Capacitors
Overview of D30AHR55C5TYE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30AHR55C5TYE
D30AHR55C5TYE CAD Models
D30AHR55C5TYE Part Data Attributes
|
D30AHR55C5TYE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30AHR55C5TYE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 45.4545% +Tol, 45.4545% -Tol, AH, 90ppm/Cel TC, 0.00000055uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 45.4545% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 45.4545% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold - with Nickel/Vanadium barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30AHR55C5TYE
This table gives cross-reference parts and alternative options found for D30AHR55C5TYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30AHR55C5TYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D30AHR55C5PAT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 45.4545% +Tol, 45.4545% -Tol, AH, 90ppm/Cel TC, 0.00000055uF, 0303, | D30AHR55C5TYE vs D30AHR55C5PAT |
D30AHR55C5TXE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 45.4545% +Tol, 45.4545% -Tol, AH, 90ppm/Cel TC, 0.00000055uF, 0303, | D30AHR55C5TYE vs D30AHR55C5TXE |
D30AHR55C5TAT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 45.4545% +Tol, 45.4545% -Tol, AH, 90ppm/Cel TC, 0.00000055uF, 0303, | D30AHR55C5TYE vs D30AHR55C5TAT |
D30AHR55C5TXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 45.4545% +Tol, 45.4545% -Tol, AH, 90ppm/Cel TC, 0.00000055uF, 0303, | D30AHR55C5TYE vs D30AHR55C5TXT |
D30AHR55C5ME | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 45.4545% +Tol, 45.4545% -Tol, AH, 90ppm/Cel TC, 0.00000055uF, 0303, | D30AHR55C5TYE vs D30AHR55C5ME |
D30AHR55C5PAD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 45.4545% +Tol, 45.4545% -Tol, AH, 90ppm/Cel TC, 0.00000055uF, 0303, | D30AHR55C5TYE vs D30AHR55C5PAD |
D30AHR55C5MDE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 45.4545% +Tol, 45.4545% -Tol, AH, 90ppm/Cel TC, 0.00000055uF, 0303, | D30AHR55C5TYE vs D30AHR55C5MDE |
D30AHR55C5TET | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 45.4545% +Tol, 45.4545% -Tol, AH, 90ppm/Cel TC, 0.00000055uF, 0303, | D30AHR55C5TYE vs D30AHR55C5TET |
D30AHR55C5PDE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 45.4545% +Tol, 45.4545% -Tol, AH, 90ppm/Cel TC, 0.00000055uF, 0303, | D30AHR55C5TYE vs D30AHR55C5PDE |
D30AHR55C5MXD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 45.4545% +Tol, 45.4545% -Tol, AH, 90ppm/Cel TC, 0.00000055uF, 0303, | D30AHR55C5TYE vs D30AHR55C5MXD |