Part Details for D30AHR45L5TDE by Knowles Capacitors
Overview of D30AHR45L5TDE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30AHR45L5TDE
D30AHR45L5TDE CAD Models
D30AHR45L5TDE Part Data Attributes
|
D30AHR45L5TDE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30AHR45L5TDE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000045uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold - with Nickel/Vanadium barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30AHR45L5TDE
This table gives cross-reference parts and alternative options found for D30AHR45L5TDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30AHR45L5TDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30AHR45L5TAD | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000045uF, 0303, | Knowles Capacitors | D30AHR45L5TDE vs D30AHR45L5TAD |
D30AHR45L5PBT | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000045uF, 0303, | Knowles Capacitors | D30AHR45L5TDE vs D30AHR45L5PBT |
D30AHR45L5TBT | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000045uF, 0303, | Knowles Capacitors | D30AHR45L5TDE vs D30AHR45L5TBT |
D30AHR45L5PBD | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000045uF, 0303, | Knowles Capacitors | D30AHR45L5TDE vs D30AHR45L5PBD |
D30AHR45L5MED | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000045uF, 0303, | Knowles Capacitors | D30AHR45L5TDE vs D30AHR45L5MED |
D30AHR45L5PYE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000045uF, 0303, | Knowles Capacitors | D30AHR45L5TDE vs D30AHR45L5PYE |
D30AHR45L5MB | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000045uF, 0303, | Knowles Capacitors | D30AHR45L5TDE vs D30AHR45L5MB |
D30AHR45L5MYT | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000045uF, 0303, | Knowles Capacitors | D30AHR45L5TDE vs D30AHR45L5MYT |
D30AHR45L5TA | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000045uF, 0303, | Knowles Capacitors | D30AHR45L5TDE vs D30AHR45L5TA |
D30AHR45L5PYT | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000045uF, 0303, | Knowles Capacitors | D30AHR45L5TDE vs D30AHR45L5PYT |