Part Details for D30AH0R8B5AYT by Knowles Capacitors
Overview of D30AH0R8B5AYT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30AH0R8B5AYT
D30AH0R8B5AYT CAD Models
D30AH0R8B5AYT Part Data Attributes
|
D30AH0R8B5AYT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30AH0R8B5AYT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, AH, 90ppm/Cel TC, 0.0000008uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.762 mm |
Alternate Parts for D30AH0R8B5AYT
This table gives cross-reference parts and alternative options found for D30AH0R8B5AYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30AH0R8B5AYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30AH0R8B5SAE | Ceramic Capacitor, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, AH, 90ppm/Cel TC, 0.0000008uF, 0303, | Knowles Capacitors | D30AH0R8B5AYT vs D30AH0R8B5SAE |
D30AH0R8B5AXD | Ceramic Capacitor, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, AH, 90ppm/Cel TC, 0.0000008uF, 0303, | Knowles Capacitors | D30AH0R8B5AYT vs D30AH0R8B5AXD |
D30AH0R8B5AB | Ceramic Capacitor, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, AH, 90ppm/Cel TC, 0.0000008uF, 0303, | Knowles Capacitors | D30AH0R8B5AYT vs D30AH0R8B5AB |
D30AH0R8B5AAD | Ceramic Capacitor, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, AH, 90ppm/Cel TC, 0.0000008uF, 0303, | Knowles Capacitors | D30AH0R8B5AYT vs D30AH0R8B5AAD |
D30AH0R8B5SAT | Ceramic Capacitor, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, AH, 90ppm/Cel TC, 0.0000008uF, 0303, | Knowles Capacitors | D30AH0R8B5AYT vs D30AH0R8B5SAT |
D30AH0R8B5AX | Ceramic Capacitor, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, AH, 90ppm/Cel TC, 0.0000008uF, 0303, | Knowles Capacitors | D30AH0R8B5AYT vs D30AH0R8B5AX |
D30AH0R8B5AYE | Ceramic Capacitor, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, AH, 90ppm/Cel TC, 0.0000008uF, 0303, | Knowles Capacitors | D30AH0R8B5AYT vs D30AH0R8B5AYE |
D30AH0R8B5SDT | Ceramic Capacitor, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, AH, 90ppm/Cel TC, 0.0000008uF, 0303, | Knowles Capacitors | D30AH0R8B5AYT vs D30AH0R8B5SDT |
D30AH0R8B5SA | Ceramic Capacitor, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, AH, 90ppm/Cel TC, 0.0000008uF, 0303, | Knowles Capacitors | D30AH0R8B5AYT vs D30AH0R8B5SA |
D30AH0R8B5AD | Ceramic Capacitor, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, AH, 90ppm/Cel TC, 0.0000008uF, 0303, | Knowles Capacitors | D30AH0R8B5AYT vs D30AH0R8B5AD |