Part Details for D300SE24C50QF by Mersen Electrical Power
Overview of D300SE24C50QF by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for D300SE24C50QF
D300SE24C50QF CAD Models
D300SE24C50QF Part Data Attributes
|
D300SE24C50QF
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
D300SE24C50QF
Mersen Electrical Power
Electric Fuse, 50A, 2400VDC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 58 mm | |
Body Height | 129 mm | |
Body Length or Diameter | 217 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 750 J | |
Mounting Feature | PANEL MOUNT | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 2000 V | |
Rated Voltage(DC) | 2400 V | |
Surface Mount | NO | |
Terminal Shape | LUG |