-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 35W, 0.022ohm, 500V, 1% +/-Tol, -1100,1100ppm/Cel, 6141
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P8468
|
Newark | Resistor, Thick Film, 0.022 Ohm, 35W, 1%, Resistance:0.022Ohm, Resistance Tolerance:± 1%, Power Rating:35W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:D2To35 Seriesrohs Compliant: Yes |Vishay D2TO035CR0220FTE3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0700 / $10.5200 | Buy Now |
DISTI #
D2TO035CR0220FTE3
|
Avnet Americas | SMD Chip Resistor, 0.022 Ohm, ± 1%, 35 W, Thick Film, Power - Rail/Tube (Alt: D2TO035CR0220FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$12.6310 | Buy Now |
DISTI #
72-D2TO035CR0220FTE3
|
Mouser Electronics | Thick Film Resistors - SMD 35W 0.022ohm 1% RoHS: Compliant | 70 |
|
$9.1400 / $15.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$8.7100 | Buy Now |
|
Quest Components | 11 |
|
$10.4960 / $11.8080 | Buy Now | |
DISTI #
D2TO035CR0220FTE3
|
TTI | Thick Film Resistors - SMD 35W 0.022ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$8.7100 | Buy Now |
DISTI #
D2TO035CR0220FTE3
|
Avnet Abacus | SMD Chip Resistor, 0.022 Ohm, � 1%, 35 W, Thick Film, Power (Alt: D2TO035CR0220FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D2TO035CR0220FTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D2TO035CR0220FTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 35W, 0.022ohm, 500V, 1% +/-Tol, -1100,1100ppm/Cel, 6141
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 8.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 10.5 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 35 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.022 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6141 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |