Part Details for D2SBA20-4000 by Shindengen Electronic Manufacturing Co Ltd
Overview of D2SBA20-4000 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTTRF4000L | Coilcraft Inc | Filter, tip/ring, SMT, RoHS | |
DLF 4000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version) |
Part Details for D2SBA20-4000
D2SBA20-4000 CAD Models
D2SBA20-4000 Part Data Attributes
|
D2SBA20-4000
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D2SBA20-4000
Shindengen Electronic Manufacturing Co Ltd
Bridge Rectifier Diode, 1 Phase, 1.5A, Silicon, SIP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | R-PSIP-T4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSIP-T4 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for D2SBA20-4000
This table gives cross-reference parts and alternative options found for D2SBA20-4000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2SBA20-4000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2SBA20-4003 | Bridge Rectifier Diode, 1 Phase, 1.5A, Silicon, | Shindengen Electronic Manufacturing Co Ltd | D2SBA20-4000 vs D2SBA20-4003 |
D2SBA20-4001 | Bridge Rectifier Diode, 1 Phase, 1.5A, Silicon, | Shindengen Electronic Manufacturing Co Ltd | D2SBA20-4000 vs D2SBA20-4001 |