Part Details for D2N101LF by KYOCERA Corporation
Overview of D2N101LF by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D2N101LF
D2N101LF CAD Models
D2N101LF Part Data Attributes
|
D2N101LF
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
D2N101LF
KYOCERA Corporation
Trigger Output SSR,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
JESD-609 Code | e0 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for D2N101LF
This table gives cross-reference parts and alternative options found for D2N101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2N101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2N201LF | Trigger Output SSR, | KYOCERA Corporation | D2N101LF vs D2N201LF |
D2N201LE | Trigger Output SSR, | KYOCERA Corporation | D2N101LF vs D2N201LE |