Datasheets
D2ECLH-50M by: Rhombus Industries Inc

Active Delay Line, 1-Func, 10-Tap, True Output, ECL, PDIP16,

Part Details for D2ECLH-50M by Rhombus Industries Inc

Overview of D2ECLH-50M by Rhombus Industries Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MSPEC2L0BM210 Amphenol Communications Solutions SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m
ICD120GVP2410-50 Amphenol Communications Solutions CXP Active Optical Cable 50M CXP - CXP, DDM

Part Details for D2ECLH-50M

D2ECLH-50M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D2ECLH-50M Part Data Attributes

D2ECLH-50M Rhombus Industries Inc
Buy Now Datasheet
Compare Parts:
D2ECLH-50M Rhombus Industries Inc Active Delay Line, 1-Func, 10-Tap, True Output, ECL, PDIP16,
Part Life Cycle Code Active
Ihs Manufacturer RHOMBUS INDUSTRIES INC
Package Description DIP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature INPUT RISE TIME 1NS
Family 10H
JESD-30 Code R-PDIP-T16
Logic IC Type ACTIVE DELAY LINE
Number of Functions 1
Number of Taps/Steps 10
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Programmable Delay Line NO
Qualification Status Not Qualified
Seated Height-Max 7.36 mm
Surface Mount NO
Technology ECL
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Delay-Nom (td) 50 ns
Width 7.62 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D2ECLH-50M by Rhombus Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D2ECLH-50M by Rhombus Industries Inc

Select Manufacturer
Which Manufacturer of D2ECLH-50M would you like to use for your alert(s)?
  • Please alert me when D2ECLH-50M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D2ECLH-50M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D2ECLH-50M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D2ECLH-50M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D2ECLH-50M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D2ECLH-50M by Rhombus Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: