Part Details for D2E2-122 by Electron Products Inc
Overview of D2E2-122 by Electron Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD2E2U06DRLR | Texas Instruments | Dual-Channel High-Speed ESD Protection 5-SOT-5X3 -40 to 125 | |
TPD2E2U06QDCKRQ1 | Texas Instruments | Automotive Dual-Channel High-Speed ESD Protection Device 3-SC70 -40 to 125 | |
TPD2E2U06QDBZRQ1 | Texas Instruments | Automotive Dual-Channel High-Speed ESD Protection Device 3-SOT-23 -40 to 125 |
Part Details for D2E2-122
D2E2-122 CAD Models
D2E2-122 Part Data Attributes
|
D2E2-122
Electron Products Inc
Buy Now
Datasheet
|
Compare Parts:
D2E2-122
Electron Products Inc
Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.0012uF, 4218,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRON PRODUCTS INC | |
Package Description | , 4218 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.62 mm | |
Length | 10.668 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 120 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 4218 | |
Surface Mount | NO | |
Terminal Pitch | 7.62 mm | |
Terminal Shape | WIRE | |
Width | 4.572 mm |
Alternate Parts for D2E2-122
This table gives cross-reference parts and alternative options found for D2E2-122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2E2-122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA32C122M | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.0012uF, 4218, | Electrocube Inc | D2E2-122 vs FA32C122M |
DF2E122M | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.0012uF, 4218, | American Capacitor Corporation | D2E2-122 vs DF2E122M |