Part Details for D27C256-1 by Rochester Electronics LLC
Overview of D27C256-1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD27C256-15/B | Rochester Electronics LLC | MD27C256-15/B | |
MD27C256-20/B | Rochester Electronics LLC | Replacement for Intel part number MD27C256-20. Buy from authorized manufacturer Rochester Electronics. | |
MD27C256-25/B | Rochester Electronics LLC | UVPROM, 32KX8, 250ns, CMOS, CQCC32, CERAMIC, JLCC-32 |
Part Details for D27C256-1
D27C256-1 CAD Models
D27C256-1 Part Data Attributes
|
D27C256-1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
D27C256-1
Rochester Electronics LLC
UVPROM
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 12.75 V | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for D27C256-1
This table gives cross-reference parts and alternative options found for D27C256-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D27C256-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD27C256-20 | UVPROM | Rochester Electronics LLC | D27C256-1 vs TD27C256-20 |
LD27C256-20 | UVPROM | Rochester Electronics LLC | D27C256-1 vs LD27C256-20 |
D27C256-20 | UVPROM | Rochester Electronics LLC | D27C256-1 vs D27C256-20 |
D27C256-120V10 | UVPROM | Rochester Electronics LLC | D27C256-1 vs D27C256-120V10 |
TD27C256-2 | UVPROM | Rochester Electronics LLC | D27C256-1 vs TD27C256-2 |
D27256-2 | UVPROM | Rochester Electronics LLC | D27C256-1 vs D27256-2 |
WS27C256F-12DMB | UVPROM, 32KX8, 120ns, CMOS, CDIP28, | Waferscale Integration Inc | D27C256-1 vs WS27C256F-12DMB |
D27C256-2 | UVPROM | Rochester Electronics LLC | D27C256-1 vs D27C256-2 |
D27256-1 | UVPROM | Rochester Electronics LLC | D27C256-1 vs D27256-1 |
D27C256-150V10 | UVPROM | Rochester Electronics LLC | D27C256-1 vs D27C256-150V10 |