Part Details for D25S33E6GX12LF by Amphenol FCi
Overview of D25S33E6GX12LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D25S33E6GX12LF | Amphenol Communications Solutions | D25S33E6GX12LF-DSUB R/A STB 25SOCKET LF |
Price & Stock for D25S33E6GX12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73435019
|
RS | D25S33E6GX12LF-DSUB R/A STB 25SOCKET LF | Amphenol FCI (Amphenol CS) D25S33E6GX12LF Min Qty: 600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3400 | RFQ |
Part Details for D25S33E6GX12LF
D25S33E6GX12LF CAD Models
D25S33E6GX12LF Part Data Attributes
|
D25S33E6GX12LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D25S33E6GX12LF
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.495 inch | |
Body Depth | 0.496 inch | |
Body Length | 2.07 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D25S33E6GX12LF
This table gives cross-reference parts and alternative options found for D25S33E6GX12LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25S33E6GX12LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ID25S33E6GX09LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D25S33E6GX12LF vs ID25S33E6GX09LF |
D25S33E6GX09LF | D25S33E6GX09LF-DSUB R/A STB 25 SOCKET | Amphenol Communications Solutions | D25S33E6GX12LF vs D25S33E6GX09LF |
D25S33E4GX15LF | D Subminiature Connector | Amphenol FCi | D25S33E6GX12LF vs D25S33E4GX15LF |
ID25S33E4GX00LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | D25S33E6GX12LF vs ID25S33E4GX00LF |
D25S33E6GX09LF | D Subminiature Connector, 25 Contact(s), Female, 0.055 inch Pitch, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | D25S33E6GX12LF vs D25S33E6GX09LF |
D25S33E6GX00LF | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 way Socket Right Angle, Solder US standard, 500 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. | Amphenol Communications Solutions | D25S33E6GX12LF vs D25S33E6GX00LF |
D25S33E4GX09 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | D25S33E6GX12LF vs D25S33E4GX09 |
ID25S33E4GX00LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D25S33E6GX12LF vs ID25S33E4GX00LF |
D25S33E4GX00LF | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, LEAD FREE | Amphenol FCi | D25S33E6GX12LF vs D25S33E4GX00LF |
ID25S33E6GX09LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | D25S33E6GX12LF vs ID25S33E6GX09LF |