Part Details for D25PIR25J5LA by Knowles Capacitors
Overview of D25PIR25J5LA by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25PIR25J5LA
D25PIR25J5LA CAD Models
D25PIR25J5LA Part Data Attributes
|
D25PIR25J5LA
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25PIR25J5LA
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | PI | |
Temperature Coefficient | 105ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25PIR25J5LA
This table gives cross-reference parts and alternative options found for D25PIR25J5LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25PIR25J5LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25PIR25J5LDD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PIR25J5LA vs D25PIR25J5LDD |
D25PIR25J5LXE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PIR25J5LA vs D25PIR25J5LXE |
D25PIR25J5LAD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PIR25J5LA vs D25PIR25J5LAD |
D25PIR25J5LAT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PIR25J5LA vs D25PIR25J5LAT |
D25PIR25J5LYT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PIR25J5LA vs D25PIR25J5LYT |
D25PIR25J5LY | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PIR25J5LA vs D25PIR25J5LY |
D25PIR25J5LD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PIR25J5LA vs D25PIR25J5LD |
D25PIR25J5LYD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PIR25J5LA vs D25PIR25J5LYD |
D25PIR25J5LYE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PIR25J5LA vs D25PIR25J5LYE |
D25PIR25J5LXD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PIR25J5LA vs D25PIR25J5LXD |