Part Details for D25PIR25D1MDD by Knowles Capacitors
Overview of D25PIR25D1MDD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25PIR25D1MDD
D25PIR25D1MDD CAD Models
D25PIR25D1MDD Part Data Attributes
|
D25PIR25D1MDD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25PIR25D1MDD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 200% +Tol, 200% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 200% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 200% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | PI | |
Temperature Coefficient | 105ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25PIR25D1MDD
This table gives cross-reference parts and alternative options found for D25PIR25D1MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25PIR25D1MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25PIR25D1TXT | Ceramic Capacitor, Ceramic, 100V, 200% +Tol, 200% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PIR25D1MDD vs D25PIR25D1TXT |
D25PIR25D1PET | Ceramic Capacitor, Ceramic, 100V, 200% +Tol, 200% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PIR25D1MDD vs D25PIR25D1PET |
D25PIR25D1TB | Ceramic Capacitor, Ceramic, 100V, 200% +Tol, 200% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PIR25D1MDD vs D25PIR25D1TB |
D25PIR25D1MX | Ceramic Capacitor, Ceramic, 100V, 200% +Tol, 200% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PIR25D1MDD vs D25PIR25D1MX |
D25PIR25D1PDT | Ceramic Capacitor, Ceramic, 100V, 200% +Tol, 200% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PIR25D1MDD vs D25PIR25D1PDT |
D25PIR25D1MBE | Ceramic Capacitor, Ceramic, 100V, 200% +Tol, 200% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PIR25D1MDD vs D25PIR25D1MBE |
D25PIR25D1TYE | Ceramic Capacitor, Ceramic, 100V, 200% +Tol, 200% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PIR25D1MDD vs D25PIR25D1TYE |
D25PIR25D1PXD | Ceramic Capacitor, Ceramic, 100V, 200% +Tol, 200% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PIR25D1MDD vs D25PIR25D1PXD |
D25PIR25D1MY | Ceramic Capacitor, Ceramic, 100V, 200% +Tol, 200% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PIR25D1MDD vs D25PIR25D1MY |
D25PIR25D1TA | Ceramic Capacitor, Ceramic, 100V, 200% +Tol, 200% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PIR25D1MDD vs D25PIR25D1TA |