Part Details for D25PGR45M5MA by Knowles Capacitors
Overview of D25PGR45M5MA by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25PGR45M5MA
D25PGR45M5MA CAD Models
D25PGR45M5MA Part Data Attributes
|
D25PGR45M5MA
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25PGR45M5MA
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000045uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | PG | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25PGR45M5MA
This table gives cross-reference parts and alternative options found for D25PGR45M5MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25PGR45M5MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25PGR45M5TE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000045uF, 0302, | Knowles Capacitors | D25PGR45M5MA vs D25PGR45M5TE |
D25PGR45M5MDD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000045uF, 0302, | Knowles Capacitors | D25PGR45M5MA vs D25PGR45M5MDD |
D25PGR45M5TDT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000045uF, 0302, | Knowles Capacitors | D25PGR45M5MA vs D25PGR45M5TDT |
D25PGR45M5PD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000045uF, 0302, | Knowles Capacitors | D25PGR45M5MA vs D25PGR45M5PD |
D25PGR45M5PDD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000045uF, 0302, | Knowles Capacitors | D25PGR45M5MA vs D25PGR45M5PDD |
D25PGR45M5PBD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000045uF, 0302, | Knowles Capacitors | D25PGR45M5MA vs D25PGR45M5PBD |
D25PGR45M5TXD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000045uF, 0302, | Knowles Capacitors | D25PGR45M5MA vs D25PGR45M5TXD |
D25PGR45M5MBD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000045uF, 0302, | Knowles Capacitors | D25PGR45M5MA vs D25PGR45M5MBD |
D25PGR45M5MBT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000045uF, 0302, | Knowles Capacitors | D25PGR45M5MA vs D25PGR45M5MBT |
D25PGR45M5PDT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.00000045uF, 0302, | Knowles Capacitors | D25PGR45M5MA vs D25PGR45M5PDT |