Part Details for D25PGR25K1SDT by Knowles Capacitors
Overview of D25PGR25K1SDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25PGR25K1SDT
D25PGR25K1SDT CAD Models
D25PGR25K1SDT Part Data Attributes
|
D25PGR25K1SDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25PGR25K1SDT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PG, 22% TC, 0.00000025uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | PG | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.635 mm |
Alternate Parts for D25PGR25K1SDT
This table gives cross-reference parts and alternative options found for D25PGR25K1SDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25PGR25K1SDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25PGR25K1SAE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25K1SDT vs D25PGR25K1SAE |
D25PGR25K1SYD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25K1SDT vs D25PGR25K1SYD |
D25PGR25K1AYE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25K1SDT vs D25PGR25K1AYE |
D25PGR25K1AAT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25K1SDT vs D25PGR25K1AAT |
D25PGR25K1SEE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25K1SDT vs D25PGR25K1SEE |
D25PGR25K1AAE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25K1SDT vs D25PGR25K1AAE |
D25PGR25K1SX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25K1SDT vs D25PGR25K1SX |
D25PGR25K1SBD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25K1SDT vs D25PGR25K1SBD |
D25PGR25K1AAD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25K1SDT vs D25PGR25K1AAD |
D25PGR25K1ADD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PG, 22% TC, 0.00000025uF, 0302, | Knowles Capacitors | D25PGR25K1SDT vs D25PGR25K1ADD |