Part Details for D25PG0R5Z5TA by Knowles Capacitors
Overview of D25PG0R5Z5TA by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for D25PG0R5Z5TA
D25PG0R5Z5TA CAD Models
D25PG0R5Z5TA Part Data Attributes
|
D25PG0R5Z5TA
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25PG0R5Z5TA
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, PG, 22% TC, 0.0000005uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e2 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | PG | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25PG0R5Z5TA
This table gives cross-reference parts and alternative options found for D25PG0R5Z5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25PG0R5Z5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25PG0R5Z5MED | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, PG, 22% TC, 0.0000005uF, 0302, | Knowles Capacitors | D25PG0R5Z5TA vs D25PG0R5Z5MED |
D25PG0R5Z5TDD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, PG, 22% TC, 0.0000005uF, 0302, | Knowles Capacitors | D25PG0R5Z5TA vs D25PG0R5Z5TDD |
D25PG0R5Z5PBE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, PG, 22% TC, 0.0000005uF, 0302, | Knowles Capacitors | D25PG0R5Z5TA vs D25PG0R5Z5PBE |
D25PG0R5Z5PYE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, PG, 22% TC, 0.0000005uF, 0302, | Knowles Capacitors | D25PG0R5Z5TA vs D25PG0R5Z5PYE |
D25PG0R5Z5TXE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, PG, 22% TC, 0.0000005uF, 0302, | Knowles Capacitors | D25PG0R5Z5TA vs D25PG0R5Z5TXE |
D25PG0R5Z5MAE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, PG, 22% TC, 0.0000005uF, 0302, | Knowles Capacitors | D25PG0R5Z5TA vs D25PG0R5Z5MAE |
D25PG0R5Z5MDD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, PG, 22% TC, 0.0000005uF, 0302, | Knowles Capacitors | D25PG0R5Z5TA vs D25PG0R5Z5MDD |
D25PG0R5Z5MDE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, PG, 22% TC, 0.0000005uF, 0302, | Knowles Capacitors | D25PG0R5Z5TA vs D25PG0R5Z5MDE |
D25PG0R5Z5MA | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, PG, 22% TC, 0.0000005uF, 0302, | Knowles Capacitors | D25PG0R5Z5TA vs D25PG0R5Z5MA |
D25PG0R5Z5MB | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, PG, 22% TC, 0.0000005uF, 0302, | Knowles Capacitors | D25PG0R5Z5TA vs D25PG0R5Z5MB |